BPF1608LRAAR4700L

Pulse Electronics
673-BPF1608LRAAR4700
BPF1608LRAAR4700L

Mfr.:

Description:
Signal Conditioning 1608 N79 BPF TypeAA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,038 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
Signal Conditioning
Bandpass Filters
4.7 GHz
4.7 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0