BPF1608LM02R2400A

Pulse Electronics
603-BPF1608LM02R2400
BPF1608LM02R2400A

Mfr.:

Description:
Signal Conditioning 2.45GHz BAND PASS FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.000

Stock:
36.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,071 € 0,71 €
0,062 € 1,55 €
0,058 € 5,80 €
0,054 € 13,50 €
0,051 € 25,50 €
0,042 € 42,00 €
Full Reel (Order in multiples of 4000)
0,039 € 156,00 €
0,038 € 304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
BPF1608
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8517790000
USHTS:
8517790000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.