BMU6201NL

Pulse Electronics
673-BMU6201NL
BMU6201NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
2,94 € 29,40 €
2,71 € 54,20 €
2,66 € 133,00 €
2,40 € 240,00 €
2,32 € 464,00 €
2,08 € 2.080,00 €
2,06 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Power Line Communication Transformers
PLC
3 MHz to 30 MHz
Single
Power Line Commication
10.6 mm
9.08 mm
10 mm
BMU
AEC-Q200
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.