BMRF00101040100MA1

Pulse Electronics
603-BMRF101040100MA1
BMRF00101040100MA1

Mfr.:

Description:
Power Inductors - SMD 10uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,57 € 5,70 €
0,47 € 47,00 €
Full Reel (Order in multiples of 500)
0,409 € 204,50 €
0,372 € 372,00 €
0,347 € 867,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
11.6 mm x 10.1 mm x 4 mm
Shielded
10 uH
20 %
6.5 A
30 mOhms
7 A
- 55 C
+ 125 C
Standard
11.6 mm
10.1 mm
4 mm
BMRF
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MHCC10040-100M-R7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Low RDC Power Inductors

Pulse Electronics Low RDC Power Inductors are designed for devices with low profile type and large current. These inductors feature strong solderability, and the soldering conditions can be confirmed when mounting on the board. The BMNC power inductors operate from -25°C to 105°C temperature range and are highly reliable in environments of sudden temperature change and humidity. The BMRx and BMNI inductors function from -55°C to 125°C temperature range. These low RDC power inductors are RoHS and REACH compliant ad are halogen-free. The low RDC power inductors are used in LCD TVs, game consoles, DC/DC/ converters, servers, switches, and base stations.