BMNI000505314R7MXB

Pulse Electronics
603-BMNI0505314R7MXB
BMNI000505314R7MXB

Mfr.:

Description:
Power Inductors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
BMNI
Reel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Low RDC Power Inductors

Pulse Electronics Low RDC Power Inductors are designed for devices with low profile type and large current. These inductors feature strong solderability, and the soldering conditions can be confirmed when mounting on the board. The BMNC power inductors operate from -25°C to 105°C temperature range and are highly reliable in environments of sudden temperature change and humidity. The BMRx and BMNI inductors function from -55°C to 125°C temperature range. These low RDC power inductors are RoHS and REACH compliant ad are halogen-free. The low RDC power inductors are used in LCD TVs, game consoles, DC/DC/ converters, servers, switches, and base stations.