BMMA000606182R2MX2

Pulse Electronics
673-BMMA0606182R2MX2
BMMA000606182R2MX2

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,401 € 4,01 €
0,33 € 33,00 €
0,315 € 157,50 €
Full Reel (Order in multiples of 1000)
0,267 € 267,00 €
0,237 € 474,00 €
0,235 € 1.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
BMMA
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MMD-06AH-2R2M-X2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current Power Inductors

Pulse Electronics High Current Power Inductors are designed for low-profile types with low RDC and ultra-large current. These inductors feature a molded magnetic shielded type, making them suitable for high-density mounting and ultra-low buzz noise. The soldering conditions can be easily confirmed when mounting onto the board, and these inductors provide users with embossed carrier-type packaging for automatic mounting machines. Pulse Electronics High Current Power Inductors are ideal for DC-DC converters, high current power supplies, and laptop and desktop applications.