BM6230HL

Pulse Electronics
673-BM6230HL
BM6230HL

Mfr.:

Description:
Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 770   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 2.348,50 €
2,95 € 2.994,25 €
2,90 € 7.308,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PLC Transformers
SMD/SMT
3 MHz to 30 MHz
- 40 C
+ 125 C
Automotive
16.15 mm
14.8 mm
6 mm
BM62xx
AEC-Q200
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 250 mOhms
Operating Temperature Range: - 40 C to + 125 C
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 35
Subcategory: Transformers
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504504000
ECCN:
EAR99

BM62x PLC Transformers

Pulse Electronics BM62x Power Line Communication (PLC) Transformers are designed with IEC-62368 for 250V main supply with 3MHz to 30MHz wideband frequency range. These transformers offer automotive options that meet AEC-Q200 and can be converted into ISO/IATF16949 and PPAP designs. The PLC transformers offer a turns ratio that supports a variety of PLC chipsets These transformers comply with J-STD-002, J-STD-020, and J-STD-075. The PLC transformers operate from -40°C to 125°C temperature range. These transformers are ideal for AC and DC charging.