BKPB002012102R7TA2

Pulse Electronics
673-BKPB2012102R7TA2
BKPB002012102R7TA2

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,07 € 1.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Shielded
2.7 uH
30 %
210 mOhms
300 mA
- 55 C
+ 125 C
2 mm
1.25 mm
1 mm
Ferrite
BKPB
Reel
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 3 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Multilayer Power Inductors

Pulse Electronics SMD Multilayer Power Inductors are compact, low profile, and high current inductors. These inductors use low-loss ferrite material to support high-speed switching frequencies. The multilayer power inductors feature a magnetically shielded configuration for high-density mounting. These inductors are ideally used in DC-DC converters, power modules, cellular phones, DSC, PND, DVDs, wireless cards, and other electronic devices.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.