BKPB001608DZ2R2TA2

Pulse Electronics
673-BKPB1608DZ2R2TA2
BKPB001608DZ2R2TA2

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,066 € 1.584,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
2.2 uH
30 %
300 mOhms
150 mA
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Ferrite
BKPB
Reel
Brand: Pulse Electronics
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 3 MHz
Part # Aliases: MPB160808T-2R2T-NA2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Multilayer Power Inductors

Pulse Electronics SMD Multilayer Power Inductors are compact, low profile, and high current inductors. These inductors use low-loss ferrite material to support high-speed switching frequencies. The multilayer power inductors feature a magnetically shielded configuration for high-density mounting. These inductors are ideally used in DC-DC converters, power modules, cellular phones, DSC, PND, DVDs, wireless cards, and other electronic devices.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.