BKPB001608DZ2R2MA2

Pulse Electronics
603-BKPB1608DZ2R2MA2
BKPB001608DZ2R2MA2

Mfr.:

Description:
Power Inductors - SMD 2.2uH RDC=0.30Ohms 150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.813

Stock:
5.813 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,159 € 1,59 €
0,147 € 3,68 €
0,117 € 11,70 €
0,108 € 27,00 €
0,091 € 91,00 €
0,083 € 207,50 €
Full Reel (Order in multiples of 4000)
0,07 € 280,00 €
0,066 € 528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
2.2 uH
20 %
150 mA
300 mOhms
150 mA
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Ferrite
BKPB
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: MPB160808T-2R2M-NA2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99