BKPA002012102R2M00

Pulse Electronics
673-BKPA2012102R2M00
BKPA002012102R2M00

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.900

Stock:
32.900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,12 € 1,20 €
0,111 € 2,78 €
0,088 € 8,80 €
0,082 € 20,50 €
0,068 € 68,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,052 € 312,00 €
0,05 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Shielded
2.2 uH
20 %
900 mA
220 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1 mm
Ferrite
BKPA
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: MPA201210T-2R2M-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Multilayer Power Inductors

Pulse Electronics SMD Multilayer Power Inductors are compact, low profile, and high current inductors. These inductors use low-loss ferrite material to support high-speed switching frequencies. The multilayer power inductors feature a magnetically shielded configuration for high-density mounting. These inductors are ideally used in DC-DC converters, power modules, cellular phones, DSC, PND, DVDs, wireless cards, and other electronic devices.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.