BDHE00201610R47MQ1

Pulse Electronics
603-BDH201610R47MQ1
BDHE00201610R47MQ1

Mfr.:

Description:
Power Inductors - SMD .47uH RDC=42mOhms 3.5A

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,079 € 237,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2 mm x 1.6 mm x 1 mm
Unshielded
470 nH
20 %
3.5 A
42 mOhms
3.9 A
- 40 C
+ 125 C
2 mm
1.6 mm
1 mm
BDHE
Reel
Application: Power
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: HEI201610A-R47M-Q8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Low-Profile Miniature Power Inductors

Pulse Electronics Low-Profile Miniature Power Inductors are designed to improve Pulse Frequency Modulation (PFM) and Pulse Width Modulation (PWM) application performance. These inductors feature high efficiency, low profile, and excellent Q value, RDC, and saturation current. The low-profile miniature power inductors also feature a 15VDC maximum absolute voltage and a -40°C to 125°C operating temperature range. These power inductors are RoHS and REACH compliant and halogen-free. Typical applications include wearable devices, SSD, HDD, DC/DC converters, Personal Navigation Devices (PNDs), PC peripheral devices, and smartphones.