BDAA002520101R0MC1

Pulse Electronics
673-BDAA2520101R0MC1
BDAA002520101R0MC1

Mfr.:

Description:
Power Inductors - SMD 1uH 4.1Apk 20% 2.2x2.2x1.0mm DCR=48mOhms Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 42000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,034 € 1.428,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Molding Power Inductor
1008 (2520 metric)
Unshielded
1 uH
20 %
4.1 A
48 mOhms
4.1 A
- 40 C
+ 125 C
2.5 mm
2 mm
1 mm
BDAA
Reel
Application: Smartphones, Tablets, Laptop, and Smart wearable devices
Brand: Pulse Electronics
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.