BDAA00201610R24MC1

Pulse Electronics
673-BDAA201610R24MC1
BDAA00201610R24MC1

Mfr.:

Description:
Power Inductors - SMD 0.24uH 5.6Apk 20% 2.2x1.8x1.0mm DCR=27mOhms Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 48000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,029 € 1.392,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Molding Power Inductor
0806 (2016 metric)
Unshielded
240 nH
20 %
5.6 A
27 mOhms
5.6 A
- 40 C
+ 125 C
2 mm
1.6 mm
1 mm
BDAA
Reel
Application: Smartphones, Tablets, Laptop, and Smart wearable devices
Brand: Pulse Electronics
Case Code - in: 0806
Case Code - mm: 2016
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.