BBPY00100505600Y00

Pulse Electronics
603-BBPY100505600Y00
BBPY00100505600Y00

Mfr.:

Description:
Ferrite Beads 60Ohms RDC=0.075Ohms 1500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.811

Stock:
11.811 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,034 € 0,34 €
0,03 € 0,75 €
0,024 € 2,40 €
0,022 € 5,50 €
0,018 € 9,00 €
0,016 € 16,00 €
0,013 € 65,00 €
Full Reel (Order in multiples of 10000)
0,009 € 90,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.5 A
25 %
75 mOhms
- 55 C
+ 125 C
1.6 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Part # Aliases: PBY100505T-600Y-N YAGBBPY00100505600Y00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Suppression Ferrite Chip Beads

Pulse Electronics EMI Suppression Ferrite Chip Beads utilize unique materials that enable optimized performance from 25MHz to >1GHz and have sizes that range from 0402 to 4532. These ferrite chip beads are available for low- and high-frequency situations and come in commercial and automotive grades. Pulse Electronics EMI Suppression Ferrite Chip Beads offer an impedance range from 10Ω to 2200Ω, a 6A maximum DC current rating, and are available with SMD/SMT or solder termination styles.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.