BBPY00100505100Y00

Pulse Electronics
603-BBPY100505100Y00
BBPY00100505100Y00

Mfr.:

Description:
Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.744

Stock:
7.744
Can Dispatch Immediately
On Order:
80.000
Expected 6/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,034 € 0,34 €
0,029 € 0,73 €
0,023 € 2,30 €
0,021 € 5,25 €
0,017 € 8,50 €
0,015 € 15,00 €
0,012 € 60,00 €
Full Reel (Order in multiples of 10000)
0,01 € 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
2 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Part # Aliases: PBY100505T-100Y-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99