BBGK00160808300Y00

Pulse Electronics
603-BBGK160808300Y00
BBGK00160808300Y00

Mfr.:

Description:
Ferrite Beads 30Ohms RDC=0.06Ohms 800mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 68000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,01 € 680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
BBGK
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
800 mA
25 %
60 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Part # Aliases: GBK160808T-300Y-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99

EMI Suppression Ferrite Chip Beads

Pulse Electronics EMI Suppression Ferrite Chip Beads utilize unique materials that enable optimized performance from 25MHz to >1GHz and have sizes that range from 0402 to 4532. These ferrite chip beads are available for low- and high-frequency situations and come in commercial and automotive grades. Pulse Electronics EMI Suppression Ferrite Chip Beads offer an impedance range from 10Ω to 2200Ω, a 6A maximum DC current rating, and are available with SMD/SMT or solder termination styles.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.