BBBK00160808601Y00

Pulse Electronics
603-BBBK160808601Y00
BBBK00160808601Y00

Mfr.:

Description:
Ferrite Beads 600Ohms RDC=0.5Ohms 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.346

Stock:
11.346 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,042 € 0,42 €
0,036 € 0,90 €
0,029 € 2,90 €
0,026 € 6,50 €
0,022 € 11,00 €
0,02 € 20,00 €
Full Reel (Order in multiples of 4000)
0,015 € 60,00 €
0,013 € 104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
BBBK
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
300 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Part # Aliases: SBK160808T-601Y-N YAGBBBK00160808601Y00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMI Suppression Ferrite Chip Beads

Pulse Electronics EMI Suppression Ferrite Chip Beads utilize unique materials that enable optimized performance from 25MHz to >1GHz and have sizes that range from 0402 to 4532. These ferrite chip beads are available for low- and high-frequency situations and come in commercial and automotive grades. Pulse Electronics EMI Suppression Ferrite Chip Beads offer an impedance range from 10Ω to 2200Ω, a 6A maximum DC current rating, and are available with SMD/SMT or solder termination styles.