B8049ENL

Pulse Electronics
673-B8049ENL
B8049ENL

Mfr.:

Description:
Audio Transformers / Signal Transformers THT ASDL Splttr Fltr 40Ohms LwPrfl

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
ADSL Transformers
Module
Through Hole
400 V
0 C
+ 70 C
1 Channel
XDSL Splitter Filter ADLS2
Bulk
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 45
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.