B4014T

Pulse Electronics
673-B4014T
B4014T

Mfr.:

Description:
Audio Transformers / Signal Transformers VDSL Filter/Hybrid 270Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
VDSL Transformers
900 kHz to 7.9 MHz
- 40 C
+ 85 C
VDSL Filter
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.