B1013

Pulse Electronics
673-B1013
B1013

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD HDSL Xfmr 3000uH 2.3Ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
HDSL Transformers
- 40 C
+ 85 C
HDSL
17.65 mm
13.46 mm
Brand: Pulse Electronics
Primary Resistance: 1.5 Ohms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.