AWCU00201212301M02

Pulse Electronics
673-AWCU201212301M02
AWCU00201212301M02

Mfr.:

Description:
Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 16000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,087 € 1.392,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
AWCU
PCB Mount
SMD/SMT
1 Channel
300 Ohms
20 %
290 mA
400 mOhms
- 50 C
+ 150 C
2.05 mm x 1.25 mm x 1.2 mm
2.05 mm
1.25 mm
1.2 mm
Reel
Common Mode Chokes
Automotive
Application: Choke
Brand: Pulse Electronics
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: CUW21T-301M-AU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99