AWCU00201212121Y03

Pulse Electronics
673-AWCU201212121Y03
AWCU00201212121Y03

Mfr.:

Description:
Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
AWCU
PCB Mount
SMD/SMT
1 Channel
120 Ohms
25 %
330 mA
350 mOhms
- 50 C
+ 150 C
2.05 mm x 1.25 mm x 1.2 mm
2.05 mm
1.25 mm
1.2 mm
Reel
Common Mode Chokes
Automotive
Application: Choke
Brand: Pulse Electronics
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: CUWI21T-121Y-AU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Common Mode Chokes

Pulse Electronics AEC-Q200 Common Mode Chokes offer a 30Ω to 6.5kΩ impedance range, a maximum DC current rating of 500mA, and a tolerance rating down to ±20%. These common mode chokes are designed for automotive environments and are RoHS-compliant and halogen-free. Noise suppression, wire-wound construction, and ferrite cores are just a few features provided by these chokes. Pulse Electronics AEC-Q200 Common Mode Chokes are available in various sizes, ranging from 2.05mm x 1.2mm to 4.5mm x 2.8mm.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.