AWCM0016100882NJ00

Pulse Electronics
673-AWCM16100882NJ00
AWCM0016100882NJ00

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,07 € 1.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
82 nH
5 %
250 mA
600 mOhms
- 40 C
+ 125 C
34
2 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
AEC-Q200
AWCM
Reel
Brand: Pulse Electronics
Core Type: Wire Wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CM0603-82NJ-AU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99