ASCH001005058N2JCP

Pulse Electronics
673-ASCH1005058N2JCP
ASCH001005058N2JCP

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Multilayer-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,052 € 0,52 €
0,047 € 1,18 €
0,04 € 4,00 €
0,037 € 9,25 €
0,032 € 32,00 €
0,028 € 70,00 €
0,022 € 110,00 €
Full Reel (Order in multiples of 10000)
0,022 € 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1 mm x 0.5 mm x 0.5 mm
Shielded
8.2 nH
5 %
300 mA
240 mOhms
- 55 C
+ 125 C
8
4.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
ASCH
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CLH1005T-8N2J-S-NPAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99