ASCH001005056N2SCP

Pulse Electronics
673-ASCH1005056N2SCP
ASCH001005056N2SCP

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Multilayer-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 70000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,022 € 1.540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1 mm x 0.5 mm x 0.5 mm
Shielded
6.2 nH
0.3 nH
400 mA
220 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
ASCH
Reel
Brand: Pulse Electronics
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CLH1005T-6N2S-S-NPAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 RF Chip Inductors

Pulse Electronics AEC-Q200 RF Chip Inductors consist of wire-wound technology and ceramic or ferrite core to deliver excellent performance. These inductors feature high Q value, self-resonant frequency, noise impression, and a maximum 125°C operating temperature. The RF chip inductors are halogen-free, RoHS, and REACH-compliant.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.