ASCH001005052N0SCP

Pulse Electronics
673-ASCH1005052N0SCP
ASCH001005052N0SCP

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Multilayer-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 90000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,016 € 1.440,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
1 mm x 0.5 mm x 0.5 mm
Shielded
2 nH
0.3 nH
400 mA
100 mOhms
- 55 C
+ 125 C
8
8.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
AEC-Q200
ASCH
Reel
Brand: Pulse Electronics
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: CLH1005T-2N0S-S-NPAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99