ANT3216LL11R2400A

Pulse Electronics
603-ANT3216LL11R2400
ANT3216LL11R2400A

Mfr.:

Description:
Antennas 3216 2.4GHz Ceramic Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.703

Stock:
17.703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,168 € 1,68 €
0,149 € 3,73 €
0,127 € 12,70 €
0,118 € 29,50 €
0,112 € 56,00 €
0,109 € 109,00 €
Full Reel (Order in multiples of 3000)
0,099 € 297,00 €
0,095 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, RFID
Chip
Ceramic
3.68 dB
230 MHz
50 Ohms
1 W
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Devices, ISM Equipment
3.2 mm
1.6 mm
1.2 mm
ANT3216
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPS/Glonass Ceramic Patch Antenna

YAGEO GPS/Glonass Ceramic Patch Antennas are ideal for automotive applications. The GPS patch antenna technology has been proved across the industry to be the best antenna technology for receiving GPS signals. It features compact size, supports both GPS & Glonass systems, with accurate GPS performance, high radiation efficiency, frequency range 1575/1602 MHz. Suitable applications including navigation devices, telematics boxes, fleet management, and tablet PCs.