AKPB001608DZ2R2MA2

Pulse Electronics
673-AKPB1608DZ2R2MA2
AKPB001608DZ2R2MA2

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,134 € 1.608,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
0603 (1608 metric)
Shielded
2.2 uH
20 %
300 mOhms
150 mA
- 55 C
+ 125 C
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AKPB
Reel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 3 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.