AE3006

Pulse Electronics
673-AE3006
AE3006

Mfr.:

Description:
Common Mode Chokes / Filters CHOKE - PODL,100BT1, AUTO-SMT,2518, T&R
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,46 € 4.920,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
Automotive Ethernet
Reel
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Ethernet Common Mode Chokes

Pulse Electronics Automotive Ethernet Common Mode Chokes are an AEC-Q200-qualified common mode choke family that supports 10/100 and 1G speeds. These Ethernet common mode chokes are designed to meet IEEE 802.3bw standards and are qualified at Marvell, Broadcom, and Valens, maintaining performance at temperatures ranging from -40°C to +125°C. This automotive solution is geared for high reliability and high-volume manufacturing. Pulse Electronics Automotive Ethernet Common Mode Chokes are ideal for vehicular applications such as onboard diagnostics, infotainment, gateways, and 360° camera systems.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.