ADCC002520122R2MC1

Pulse Electronics
673-ADCC002520122R2M
ADCC002520122R2MC1

Mfr.:

Description:
Power Inductors - SMD Closed Magnetic Circuit Type Molding Processing & for Ultra High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,113 € 1,13 €
0,092 € 9,20 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,061 € 366,00 €
0,058 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Ultra High Current Wire-Wound Power Inductor
0908 (2520 metric)
Shielded
2.2 uH
20 %
2.1 A
92 mOhms
3.1 A
- 40 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
ADCC
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Case Code - in: 0908
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Automotive Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Mini Molded Power Inductors

Pulse Electronics Mini Molded Power Inductors are low-profile molding power chokes available in various series: ADCC, BDCC, BEBE, BMQx, and BDQQ. The BMQx series has low RDC and high Q factor for high-efficiency performance. Its molded magnetic shielded type is suitable for high-density mounting and ultra-low buzz noise. Soldering conditions can be easily confirmed when mounting onto the board. This series also provides customers with embossed carrier-type packaging for automatic machine mounting. The BDQQ series has a special design to enhance the performance of PFM and PWM applications. This series provides a lower RAC value at light load and a lower RDC value at heavy load to improve efficiency performance. Pulse Electronics Mini Molded Power Inductors provide excellent saturation current to reduce ripple currents and enhance efficiency.