ADCC002520121R5MC1

Pulse Electronics
673-ADCC002520121R5M
ADCC002520121R5MC1

Mfr.:

Description:
Power Inductors - SMD Closed Magnetic Circuit Type Molding Processing & for Ultra High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.930

Stock:
2.930 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,453 € 4,53 €
0,446 € 11,15 €
0,112 € 11,20 €
0,103 € 25,75 €
0,087 € 87,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,064 € 384,00 €
0,061 € 549,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Ultra High Current Wire-Wound Power Inductor
0908 (2520 metric)
Shielded
1.5 uH
20 %
2.6 A
60 mOhms
3.8 A
- 40 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
ADCC
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Case Code - in: 0908
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Automotive Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99