A41-80-24A27

Pulse Electronics
673-A41-80-24A27
A41-80-24A27

Mfr.:

Description:
Power Transformers - Industrial Chassis Laminated Xfmr LowFreq

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Dual Primary Winding
Dual Secondary Winding
63.5 mm
60.33 mm
77.47 mm
Brand: Pulse Electronics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 12
Subcategory: Transformers
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.