RC03-600-0250

Pulse Egston
673-RC03-600-0250
RC03-600-0250

Mfr.:

Description:
Board Mount Current Sensors 70mHz 80mA 600mV/kA 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,03 € 31,03 €
26,17 € 130,85 €
24,32 € 243,20 €
22,08 € 552,00 €
20,52 € 1.026,00 €
20,05 € 2.005,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
RoHS:  
Closed Loop
70 kHz
Brand: Pulse Egston
Core Size: 6.5 mm
Height: 11 mm
Length: 29 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: RC03-SSS-LLLL-0
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Current Sensor
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rogowski RC01/03/05/07 Coil Current Sensors

Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors are available in different sizes with a wide dynamic measurement range with excellent linearity. These sensors feature up to 370kHz linear bandwidth, 100mV/kA to 600mV/kA sensitivity range, <0.03 degree at 50Hz/60Hz phase error, and meet IEC 61869-10 Accuracy Class 1. The RC01/03/05/07 sensors also feature a low temperature coefficient, low influence from external AC magnetic fields, and are immune to DC current. Typical applications include circuit breakers, motor protection switches, gas-insulated switchgears, smart grid monitoring, load balancing, power quality management, and power supplies for AI servers.