N1HCR-10X-5V

Pulse Egston
673-N1HCR-10X-5V
N1HCR-10X-5V

Mfr.:

Description:
Current Sensors – Industrial Clamps Rogowski Integrator10 5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,06 € 65,06 €
54,88 € 274,40 €
51,00 € 510,00 €
46,29 € 1.157,25 €
43,77 € 2.188,50 €
42,66 € 4.266,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sensors – Industrial
RoHS:  
7.8 mA
45 Hz to 65 Hz
Brand: Pulse Egston
Height: 24.7 mm
Length: 53 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Output Voltage: 2.25 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: N1HCR
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Sensor
Width: 50 mm
Part # Aliases: 003980372
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N1HCR & N1HLR Rogowski-Coil Integrators

Pulse Egston N1HCR and N1HLR Rogowski-Coil Integrators transform derivative signals into precise, proportional current measurements. These integrators combine cutting-edge sensing technology with a built-in integrator, delivering accurate, proportional current measurements without the complexity of external components. The N1HCR and N1HLR integrators include an all-in-one design that reduces installation time and costs, enhances safety, and ensures reliable power-quality analysis. These integrators are fully encapsulated, IP68 waterproof, and include a 1.2m output cable length. The N1HCR and N1HLR integrators are manufactured in accordance with ISO 9001 and comply with accuracy Class 0.5 (EN/IEC 61869-2). These integrators are ideal for fault detection, isolation, and service restoration, smart grid monitoring, protection and safety solutions, substain devices, transformer installations, and overhead line infrastructure.