MS-F SD-460X610-T1

Proterial
205-MS-FSD-460X610T1
MS-F SD-460X610-T1

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 460X610 SHEET W/ADH MAGNETIC SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,90 € 53,90 €
41,60 € 416,00 €
35,20 € 1.760,00 €
33,37 € 3.337,00 €
32,40 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
High Permeability - Noise Suppression Sheets
Hot Melt
610 mm
460 mm
0.12 mm
MS-F
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Tradename: FINEMET
Part # Aliases: F1AH0608
Unit Weight: 287,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505192000
ECCN:
EAR99

FEATURED PRODUCTS
PROTERIAL