MP7438MDGC

Proterial
205-MP7438MDGC
MP7438MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 45mmOD x 17mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 6/30/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €
9,31 € 93,10 €
7,46 € 186,50 €
7,25 € 362,50 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
25.22 mm
46.61 mm
18.99 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 25
Subcategory: Ferrites
Tradename: MICROLITE XP
Type: Amorphous Core
Part # Aliases: 7438MDGC
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.