MP7206MDGC

Proterial
205-MP7206MDGC
MP7206MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 20mmOD x 6mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
3,34 € 33,40 €
2,83 € 70,75 €
2,49 € 124,50 €
2,36 € 236,00 €
2,00 € 500,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
13.46 mm
21.41 mm
7.87 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 250
Subcategory: Ferrites
Tradename: MICROLITE XP
Type: Amorphous Core
Part # Aliases: 7206MDGC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
CNHTS:
8548000090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99