MP2310MPFC

Proterial
205-MP2310MPFC
MP2310MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 23mmOD x 10mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
5,49 € 54,90 €
4,35 € 108,75 €
4,09 € 229,04 €
3,84 € 430,08 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
12.7 mm
22.96 mm
9.53 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inductance: 95.38 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 56
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 2310MPFC
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99