MP2008V4AF

Proterial
205-MP2008V4AF
MP2008V4AF

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 20mmOD x 8mmID HI PM AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
151
Expected 4/21/2026
900
Expected 5/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,01 € 12,01 €
8,69 € 86,90 €
7,59 € 151,80 €
6,43 € 643,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
11.05 mm
22.23 mm
10.36 mm
2714A
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inductance: 43.5 uH
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 100
Subcategory: Ferrites
Tradename: MAGNAPERM
Type: Amorphous Core
Part # Aliases: 2008V4AF
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99