MP1805P4AF

Proterial
205-MP1805P4AF
MP1805P4AF

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 18mmOD x 5mmID HI PM AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 827,50 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
10.8 mm
20.83 mm
6.76 mm
2714A
Metglas Alloy
Brand: Proterial
Inductance: 20.1 uH
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 250
Subcategory: Ferrites
Tradename: MAGNAPERM
Type: Amorphous Core
Part # Aliases: 1805P4AF
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.