MP1710LDGC

Proterial
205-MP1710LDGC
MP1710LDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 17mmOD x 10mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,11 € 21,10 €
1,79 € 35,80 €
1,58 € 79,00 €
1,33 € 133,00 €
1,29 € 258,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
10.87 mm
20.22 mm
11.43 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inductance: 128.5 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 100
Subcategory: Ferrites
Tradename: MICROLITE
Type: Amorphous Core
Part # Aliases: 1710LDGC
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99