MP1306LDGC

Proterial
205-MP1306LDGC
MP1306LDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 13mmOD x 6mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,60 € 16,00 €
1,37 € 34,25 €
1,20 € 60,00 €
1,08 € 108,00 €
0,912 € 228,00 €
0,877 € 438,50 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
6.17 mm
15.8 mm
8.13 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inductance: 137.8 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 250
Subcategory: Ferrites
Tradename: MICROLITE
Type: Amorphous Core
Part # Aliases: 1306LDGC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99