MP1205MPFC

Proterial
205-MP1205MPFC
MP1205MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 12mmOD x 5mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
3,70 € 37,00 €
3,14 € 78,50 €
2,75 € 137,50 €
2,39 € 239,00 €
2,29 € 577,08 €
2,28 € 1.149,12 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
8 mm
12.47 mm
4.76 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inductance: 36.19 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 252
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 1205MPFC
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99