MP1205L4AS

Proterial
205-MP1205L4AS
MP1205L4AS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 12mmOD x 50mmID MEGAMP Core V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 830,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
6.5 mm
14.1 mm
6.9 mm
2714A Magamp
Metglas Alloy
Brand: Proterial
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 500
Subcategory: Ferrites
Tradename: Metglas
Type: Amorphous Core
Part # Aliases: 1205L4AS
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.