MP1006LF3T

Proterial
205-MP1006LF3T
MP1006LF3T

Mfr.:

Description:
Ferrite Cores & Accessories Saturable Core FINEMET 10x6 boxed

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,39 € 23,90 €
2,03 € 50,75 €
1,78 € 89,00 €
1,64 € 164,00 €
1,48 € 1.480,00 €
1,47 € 3.439,80 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
RoHS:  
Saturable Core MP
Saturable Cores
Tray
Brand: Proterial
Inside Diameter: 4.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 125 C
Outside Diameter: 11.4 mm
Outside Height: 6.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2340
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.