MP1005MDGC

Proterial
205-MP1005MDGC
MP1005MDGC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 10mmOD x 5mmID DISTGAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.180

Stock:
3.180 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,73 € 17,30 €
1,48 € 37,00 €
1,31 € 65,50 €
1,14 € 114,00 €
1,11 € 277,50 €
0,937 € 468,50 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.47 mm
11.32 mm
6.12 mm
Distributed Gap Core
Metglas Alloy
Brand: Proterial
Inductance: 144.1 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 500
Subcategory: Ferrites
Tradename: MICROLITE
Type: Amorphous Core
Part # Aliases: 1005MDGC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909000
CNHTS:
8548000090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.