MP1005M4AS

Proterial
205-MP1005M4AS
MP1005M4AS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 10mmOD x 5mmID MAGAMP Core COATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
5.91 mm
11.37 mm
6.12 mm
2714A Magamp
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 1000
Subcategory: Ferrites
Tradename: Metglas
Type: Amorphous Core
Part # Aliases: 1005M4AS
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99