ML91S RM-8S

Proterial
205-ML91SRM-8S
ML91S RM-8S

Mfr.:

Description:
Ferrite Cores & Accessories CORE SET, ML91S RM-8S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 12,86 €
4,46 € 44,60 €
3,58 € 71,60 €
3,55 € 177,50 €
3,01 € 301,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
RoHS:  
ML91S
Tray
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Tradename: MaDC-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ML91S MADC-F™ Mn-Zn Soft Ferrite Cores

Proterial ML91S MADC-F™ Mn-Zn Soft Ferrite Cores feature low core loss at a 1MHz to 3MHz frequency range. Proterial ML91S Soft Ferrite Cores provide 900µi initial permeability at +23°C and 530mT (+23°C) or 430mT (+100°C) saturation magnetic flux density at 1000A/m. ML91S is designed for use in transformers and inductors for automotive, data center, server, and telecommunication applications.