ML27D RM-7S

Proterial
205-ML27DRM-7S
ML27D RM-7S

Mfr.:

Description:
Ferrite Cores & Accessories CORE SET, ML27D RM-7S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 12,86 €
4,46 € 44,60 €
3,58 € 93,08 €
3,28 € 164,00 €
3,09 € 339,90 €
3,08 € 677,60 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
ML27D
Tray
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 110
Subcategory: Ferrites
Tradename: MaDC-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ML27D MADC-F™ Mn-Zn Soft Ferrite Cores

Hitachi Metals ML27D MADC-F™ Mn-Zn Soft Ferrite Cores feature low core loss at a 500kHz to 1MHz frequency range. Hitachi Metals ML27D Soft Ferrite Cores provide 2600µi initial permeability at +23°C and 520mT (+23°C) or 410mT (+100°C) saturation magnetic flux density at 1000A/m. ML27D is designed for use in transformers and inductors for automotive, data centre, server, and telecommunications applications.